Molex 54363 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 482-232
- Distrelec Article No.:
- 304-57-464
- Mfr. Part No.:
- 54363-0589
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-232
- Distrelec Article No.:
- 304-57-464
- Mfr. Part No.:
- 54363-0589
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 54363 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 54363 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch Receptacle is engineered for precision and reliability in board-to-board applications. This dual-row, vertical connector boasts a Compact design with a stacking height of just 2.00mm, making it an Ideal choice for high-density circuit designs. Crafted with a Durable high-temperature thermoplastic and featuring gold plating, this receptacle is built to withstand the rigours of modern electronic environments. Its surface mount configuration facilitates a straightforward installation, ensuring that it securely adheres to PCB layouts. The pressed fit provides optimal electrical performance, while its robust construction ensures longevity, making it an essential component for engineers and designers looking to enhance the efficiency of their devices.
Designed for a maximum current of 0.5A, ensuring effective power transfer
The vertical orientation facilitates optimal space usage on PCBs
Compatible with the 0.50mm Pitch Vertical SlimStack plugs for seamless connectivity
Durability rated at 30 mating cycles for long-lasting performance
Low-halogen materials align with environmental compliance standards
Embossed tape on reel packaging simplifies inventory management
Temperature range accommodates both industrial and commercial applications
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
