Molex 54363 Series Right Angle Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-766
- Distrelec Article No.:
- 304-57-462
- Mfr. Part No.:
- 54363-0278
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-766
- Distrelec Article No.:
- 304-57-462
- Mfr. Part No.:
- 54363-0278
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 54363 | |
| Current | 1A | |
| Pitch | 500μm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 54363 | ||
Current 1A | ||
Pitch 500μm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 500μm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Receptacle offers cutting-edge design and precision engineering, catering to various application needs. This product embodies a commitment to quality and reliability, making it an Ideal choice for critical engineering tasks. The carefully crafted specifications ensure it meets the highest industry standards, facilitating seamless integration into existing systems. With a focus on enhancing performance and durability, this offering showcases an innovative approach to electrical connectivity solutions.
Enhanced durability ensures longevity even in rigorous applications
Precision-engineered for seamless integration with other components
Optimised for various operating conditions, guaranteeing performance
Proprietary formulations provide superior resistance to environmental factors
Streamlined design allows for easy installation and maintenance
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
