Molex 50506 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 8000 units)*

£4,730.28

(exc. VAT)

£5,676.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,730.28£0.591

*price indicative

RS Stock No.:
478-676
Distrelec Article No.:
304-56-540
Mfr. Part No.:
505066-5022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

350μm

Current

3A

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

600μm

Voltage

5V

Series

50506

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is an innovative solution designed to meet the demands of modern electronics with its 0.35mm pitch configuration. This product excels in providing reliable connections in space-constrained environments, delivering exceptional performance without compromising on functionality. Featuring a robust design with a mated height of just 0.60mm, it leverages Advanced materials such as liquid crystal polymer for durability and efficiency. Ideal for a range of applications, especially in PCB assemblies, this connector is a testament to precision engineering, ensuring that your devices maintain optimal performance across various operational scenarios.

Lightweight design optimises space and reduces overall product weight

Features a mated width of 2.00mm for enhanced compactness

Made from high-quality copper alloy for superior conductivity

Vertical orientation simplifies PCB layout and assembly

Rated for a maximum voltage of 50V AC/DC to support diverse applications

Durability rating of 30 mating cycles ensures extended product life

Surface mount termination style for easy integration into PCBs

Compatible with 0.35mm pitch SlimStack Board-to-Board plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy