Molex 50506 Series Vertical Board PCB Socket, 20-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 473-295
- Distrelec Article No.:
- 304-62-402
- Mfr. Part No.:
- 505066-2022
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£3,440.20
(exc. VAT)
£4,128.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,440.20 | £0.43 |
*price indicative
- RS Stock No.:
- 473-295
- Distrelec Article No.:
- 304-62-402
- Mfr. Part No.:
- 505066-2022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 600μm | |
| Voltage | 50Vrms | |
| Series | 50506 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | IPC 1752A Class D, chemSHERPA, IEC 61249-2-21, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 600μm | ||
Voltage 50Vrms | ||
Series 50506 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals IPC 1752A Class D, chemSHERPA, IEC 61249-2-21, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered to deliver reliable performance in space-constrained applications. With a precise 0.35mm pitch and minimal mated height, it is Ideal for modern electronic designs requiring Compact solutions. The component boasts 20 circuits to facilitate efficient connectivity, making it an excellent choice for various electronic assemblies. Its robust construction employs high-quality copper alloy and liquid crystal polymer materials, ensuring durability and longevity. The product is compliant with the latest environmental standards, providing assurance for low-halogens and restricted substances, making it suitable for global markets.
Designed for vertical orientation, enhancing space efficiency
Utilises gold plating for improved signal integrity
Surface mount termination style optimises PCB space
Employed in a variety of board-to-board applications
Offers excellent mating durability for reliable connections
Light-weight design ensures minimal impact on overall product weight
Features a pitch of 0.35mm at both the mating and termination Interface
No glow-wire capability enhances safety in critical applications
Related links
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
