Molex 50506 Series Vertical Board PCB Socket, 34-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 8000 units)*

£3,762.72

(exc. VAT)

£4,515.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,762.72£0.47

*price indicative

RS Stock No.:
478-675
Distrelec Article No.:
304-62-404
Mfr. Part No.:
505066-3422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

34

Sub Type

PCB Receptacle

Number of Rows

2

Current

300mA

Pitch

350μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

600μm

Voltage

50Vrms

Series

50506

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is a high-performance connector designed for precision applications where space is at a premium. With a Compact 0.35mm pitch, this receptacle is engineered for optimal functionality in various board-to-board assemblies. The combination of a 0.60mm mated height and 2.00mm mated width ensures a snug fit that enhances electrical integrity while occupying minimal space on the circuit board. Built for durability, the design supports up to 34 circuits and is compliant with multiple industry standards, making it the Ideal choice for modern electronics requiring reliable connections under varying environmental conditions. This Advanced receptacle stands out with its low-halogen materials, ensuring environmental compliance without sacrificing performance. Perfect for applications requiring stringent size constraints and high reliability, the SlimStack is your go-to solution for efficient electrical connections.

Supports a maximum current of up to 3.0A per contact for robust power delivery

Designed for surface mount termination, facilitating simple and efficient assembly

Constructed from liquid crystal polymer, providing excellent thermal and mechanical properties

Features an upright orientation which optimises circuit board layout

Durable with an impressive mating cycle life of 30 cycles

Black resin colour enhances compatibility with various board designs

Utilises gold plating for reliable conductivity and corrosion resistance

Embossed tape packaging ensures easy and precise handling during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy