Molex 50506 Series Vertical Board PCB Socket, 48-Contact, 2 Row, 300 μm Pitch Surface Mount

Subtotal (1 reel of 8000 units)*

£5,065.52

(exc. VAT)

£6,078.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,065.52£0.633

*price indicative

RS Stock No.:
473-296
Distrelec Article No.:
304-62-406
Mfr. Part No.:
505066-4822
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

48

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Current

3A

Pitch

300μm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

600μm

Voltage

50Vrms

Series

50506

Row Pitch

300μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

Low-Halogen, chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle stands out as an Advanced solution for applications requiring high-density connections. Engineered with a 0.35mm pitch, it provides exceptional performance with a Compact footprint, making it Ideal for space-constrained designs. This receptacle integrates seamlessly into various electronics, offering a robust connection with 48 circuits. Its low profile of just 0.60mm mated height ensures that your designs remain streamlined and efficient, without sacrificing electrical integrity.

Designed for 48 circuits, optimising space in your electronic assemblies

Low profile design enables enhanced compactness in your product layout

Constructed from high-quality copper alloy for superior conductivity

Integrates smoothly into both surface mount and PCB applications

Meets stringent environmental compliance standards for assurance in use

Gold plating on contacts improves durability and reduces oxidation

Accommodates a wide temperature range, ensuring performance in varied conditions

Vertical orientation simplifies installation in confined spaces

Mates perfectly with other components in the 505066 series, promoting flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy