Molex 50506 Series Vertical Board PCB Socket, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 471-993
- Distrelec Article No.:
- 304-56-541
- Mfr. Part No.:
- 505066-5422
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£4,837.79
(exc. VAT)
£5,805.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,837.79 | £0.605 |
*price indicative
- RS Stock No.:
- 471-993
- Distrelec Article No.:
- 304-56-541
- Mfr. Part No.:
- 505066-5422
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 350μm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 50506 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 350μm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 50506 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, IEC-62474 | ||
- COO (Country of Origin):
- JP
The Molex connector series is designed for superior performance in demanding environments, making it an Ideal choice for applications that require reliability and durability. Featuring a modern design, the product ensures quick and efficient connectivity, streamlining installation processes. The expertly crafted construction promotes enhanced signal integrity and overall functionality, catering to both industrial and commercial needs. Whether utilized in automotive, aerospace, or industrial machinery, it promises a performance level that professionals can trust. This connector series marries innovation with practicality, ensuring seamless communication between devices while resisting harsh external conditions.
Offers high-quality reliability for critical applications
Designed with Advanced materials for durability in various environments
Supports easy assembly and maintenance, saving valuable installation time
Features a Compact design, optimising space utilisation in deployments
Compatible with a broad array of devices, enhancing versatility
Related links
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
