Molex 54722 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Surface Mount

Subtotal (1 reel of 3000 units)*

£5,037.00

(exc. VAT)

£6,044.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,037.00£1.679

*price indicative

RS Stock No.:
478-326
Distrelec Article No.:
304-57-481
Mfr. Part No.:
54722-0504
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

500mA

Pitch

500μm

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Mount Type

Board

Orientation

Vertical

Stacking Height

1.5mm

Voltage

5V

Series

54722

Row Pitch

500μm

Minimum Operating Temperature

-40°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249-2-21, UL E29179

COO (Country of Origin):
CN
The Molex Receptacle offers a brilliant solution for streamlined board-to-board connections with a 0.50mm pitch. Designed for surface mounting, it boasts a dual-row configuration, facilitating efficient space utilisation within your electronic products. With a stacking height of just 1.50mm, this component is Ideal for applications where space is at a premium while maintaining robust performance. The product merges Advanced design with superior materials, featuring gold plating combined with nickel barrier plating for enhanced contact reliability. Notably compliant with various international standards, it ensures that your projects meet environmental regulations, making it a trustworthy choice for modern electronics.

Employs a Compact design for optimised PCB space management

Integrates gold plating and nickel barrier for improved durability

Supports a maximum operating voltage of 50V to accommodate diverse applications

Configured to handle up to 0.5A current per contact, ensuring reliable power transmission

Durability rated for up to 30 mating cycles, promoting long product life

Features a high-temperature thermoplastic resin construction for enhanced heat resistance

Vertical orientation simplifies assembly and installation in tight spaces

Embossed tape packaging streamlines logistics and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy