Molex 54722 Series Vertical Board PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 482-186
- Distrelec Article No.:
- 304-62-703
- Mfr. Part No.:
- 54722-0204
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,987.70
(exc. VAT)
£3,585.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,987.70 | £0.996 |
*price indicative
- RS Stock No.:
- 482-186
- Distrelec Article No.:
- 304-62-703
- Mfr. Part No.:
- 54722-0204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1.5mm | |
| Voltage | 5V | |
| Series | 54722 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1.5mm | ||
Voltage 5V | ||
Series 54722 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Receptacle is a high-performance solution designed for modern PCB applications. Engineered for efficiency, this surface mount dual row connector offers a vertical orientation with a Compact 1.50mm stacking height, perfectly catering to space-constrained environments. Its robust construction features gold plating with nickel barrier plating, ensuring reliable conductivity and durability across multiple mating cycles. Ideal for board-to-board connections, this component maintains optimal electrical performance while adhering to stringent environmental compliance standards. With a maximum current capacity of 0.5A and voltage of 50V, it stands out in terms of both specification and reliability, making it an essential choice for engineers seeking dependable connection solutions.
Designed for reliable board-to-board connections
Compact profile enhances space efficiency on PCBs
Vertical orientation simplifies integration in various designs
Durable construction allows for up to 30 mating cycles
Gold plating ensures superior conductivity
High temperature thermoplastic resin provides thermal stability
Compatible with standard 1.60mm PCB thickness for versatile applications
Low-halogen design supports eco-friendly initiatives
Related links
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 54722 Series Board PCB Header, Shrouded
- Molex 54722 Series Vertical Surface Header 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 0.5 mm Pitch Surface Mount
