Molex 54722 Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 476-403
- Distrelec Article No.:
- 304-57-480
- Mfr. Part No.:
- 54722-0404
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,794.47
(exc. VAT)
£2,153.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,794.47 | £0.598 |
*price indicative
- RS Stock No.:
- 476-403
- Distrelec Article No.:
- 304-57-480
- Mfr. Part No.:
- 54722-0404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 1.5mm | |
| Voltage | 5V | |
| Series | 54722 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 1.5mm | ||
Voltage 5V | ||
Series 54722 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Slim Stack receptacle epitomizes precision engineering tailored for board-to-board connectivity. Designed to accommodate dual-row layouts, it boasts a vertical orientation with a stacking height of 1.50mm, making it Ideal for space-constrained applications. This component supports up to 40 circuits, ensuring robust electrical performance while featuring gold plating with a nickel barrier between contact and tail for enhanced durability. With its high-temperature thermoplastic resin, the receptacle confidently operates in a wide temperature range of -40° to +105°C, meeting demanding industrial standards. Its compatibility with embossed tape on reel packaging streamlines automated assembly processes, ensuring efficiency in high-volume production environments. Combined with its UL certification, this receptacle underscores a commitment to quality and reliability.
Supports efficient board-to-board connections in Compact spaces
Durable design enhances longevity and performance reliability
Facilitates automated assembly, simplifying production workflows
Provides excellent thermal stability across a broad operating temperature range
UL certified for safety, ensuring compliance with industry standards
Designed to maintain signal integrity with careful attention to plating materials
Related links
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Surface Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 0.5 mm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 0.5 mm Pitch Surface Mount
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
