Molex 50555 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 520-708
- Distrelec Article No.:
- 304-56-577
- Mfr. Part No.:
- 505550-4020
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-708
- Distrelec Article No.:
- 304-56-577
- Mfr. Part No.:
- 505550-4020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50555 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61249-2-21, EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50555 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61249-2-21, EU 2015/863 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle represents a sophisticated innovation in interconnect solutions, tailored for applications demanding precision and reliability. With a Compact 0.40mm pitch design, this connector enhances space efficiency without compromising performance. Designed for board-to-board applications, it facilitates seamless connections with its 40-circuit capacity, ensuring robust data integrity and electrical performance. Its black resin finish and surface mount termination style are engineered to withstand operational temperatures from -40° to +85°C, making it suitable for diverse environments. Notably, the product is non-recommended for new designs, yet it remains a testament to Advanced engineering, showcasing premium materials and meticulous attention to durability with a maximum of 30 mating cycles.
Designed to support high-density applications with maximum reliability
Offers a vertical orientation for easy integration into existing systems
Includes a robust packaging type of embossed tape on reel for safe handling
Constructed from high-quality liquid crystal polymer for enhanced thermal resistance
Equipped with a PCB retention feature ensuring stable mounting within devices
Utilises a copper alloy construction with gold plating to minimise contact resistance
Incorporates a lock to mating part mechanism for secure connections
Achieves compliance with multiple environmental standards enhancing its market flexibility
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50507 Series Vertical Board Plug Assembly 0.35 mm Pitch Unshrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
