Molex 50330 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 9000 units)*

£6,289.12

(exc. VAT)

£7,546.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,289.12£0.699

*price indicative

RS Stock No.:
472-005
Distrelec Article No.:
304-62-344
Mfr. Part No.:
503304-4042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

PCB Receptacle

Current

300mA

Pitch

400μm

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Connector System

Signal, Board-to-Board

Voltage

50Vrms

Series

50330

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

IEC-62474, REACH, RoHS

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is a high-performance connector designed for secure and stable board-to-board connections. It features a 0.40mm pitch and is part of the HRF series, offering enhanced retention force. With a mated height of 0.70mm and mated width of 2.60mm, this receptacle is Ideal for Compact and reliable connections in space-constrained applications.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy