Molex 50330 Series Vertical Surface PCB Header, 40 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-922
- Distrelec Article No.:
- 304-62-349
- Mfr. Part No.:
- 503308-4010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,977.35
(exc. VAT)
£3,572.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,977.35 | £0.992 |
*price indicative
- RS Stock No.:
- 480-922
- Distrelec Article No.:
- 304-62-349
- Mfr. Part No.:
- 503308-4010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50330 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50330 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Plug assembly offers dependable board-to-board connectivity with a Compact 0.40mm pitch design. Ideal for modern electronic applications, it features a dual row configuration that accommodates up to 40 circuits, ensuring efficient signal transmission. The vertical orientation facilitates easy integration into space-constrained designs, while the robust design guarantees reliable performance through a maximum of 30 mating cycles. Its surface mount termination style enhances assembly efficiency and reduces footprint, making it an excellent choice for high-density applications.
Delivers a reliable connection for board-to-board applications
Designed with a space-saving architecture to optimise PCB layouts
Supports a maximum current of 0.3A per contact for effective power delivery
Offers temperature resilience, functioning optimally between -40° to +85°C
Compliant with RoHS and halogen-free standards for environmentally conscious choices
Utilises high-quality copper alloy for improved conductivity
Features gold plating on mating surfaces to ensure long-lasting performance
Has an embossed tape packaging type for secure and efficient shipping
Incorporates PCB retention for enhanced stability and connection integrity
Related links
- Molex 50330 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 502430 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503308 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- Molex 503308 Series Vertical Board PCB Header 0.4 mm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
