Molex 504622 Series Vertical Board PCB Header, 40 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 400 units)*

£206.30

(exc. VAT)

£247.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£206.30£0.516

*price indicative

RS Stock No.:
472-144
Distrelec Article No.:
304-57-325
Mfr. Part No.:
504622-4010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

504622

Product Type

PCB Header

Current

300mA

Pitch

350μm

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

350μm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Voltage

50V

COO (Country of Origin):
JP
The Molex Board-to-Board Plug 0.35mm Pitch SSB6 Standard Series is a high-density connector designed for Compact electronic applications. It features 40 circuits with a 0.60mm mated height and a 2.00mm mated width, making it Ideal for space-constrained designs. This plug ensures reliable electrical performance and secure mechanical engagement, suitable for various consumer electronics.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy