Molex 504618 Series Vertical Board PCB Header, 40 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 3000 units)*

£1,704.30

(exc. VAT)

£2,045.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,704.30£0.568

*price indicative

RS Stock No.:
478-660
Distrelec Article No.:
304-56-522
Mfr. Part No.:
504618-4010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504618

Current

300mA

Pitch

350μm

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Voltage

5V

COO (Country of Origin):
JP
The Molex BTB Connector 0.35mm SSB6 Standard Series Receptacle is a compact, high-density solution for board-to-board connections. It features 40 circuits with a 0.60mm mated height and a 2.00mm mated width, making it Ideal for space-constrained electronic devices. This receptacle ensures precise alignment and reliable electrical performance in Advanced applications.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy