Molex 504618 Series Vertical Surface Mount Receptacle, 70 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-550
- Mfr. Part No.:
- 504618-7012
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£11,220.71
(exc. VAT)
£13,464.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £11,220.71 | £1.403 |
*price indicative
- RS Stock No.:
- 817-550
- Mfr. Part No.:
- 504618-7012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 504618 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 70 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.45mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 504618 | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 70 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.45mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex slimstack receptacle is a precision-engineered component designed for board-to-board connections, featuring a Compact 0.35mm pitch that ensures reliable and secure mating in demanding electronic applications.
Supports a maximum current of 0.3A per contact for efficient power transmission
Rated for a maximum voltage of 50V to accommodate various electrical requirements
Constructed from Durable copper alloy with gold plating for enhanced conductivity
Includes a 70-circuit capacity to facilitate complex connections with minimal space
Related links
- Molex 504618 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 504618 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504618 Series Board PCB Header 350 μm Pitch, Unshrouded
- Molex 505066 Series Vertical Surface Mount Receptacle 350 μm Pitch Shrouded
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 400 μm Pitch Surface Mount
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
