Molex 504622 Series Vertical Board PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-663
- Distrelec Article No.:
- 304-57-324
- Mfr. Part No.:
- 504622-2010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,229.87
(exc. VAT)
£1,475.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,229.87 | £0.41 |
*price indicative
- RS Stock No.:
- 478-663
- Distrelec Article No.:
- 304-57-324
- Mfr. Part No.:
- 504622-2010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504622 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504622 | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug 0.35mm Pitch SSB6 Standard Series is a Compact connector designed for high-density electronic assemblies. It features 20 circuits with a 0.60mm mated height and a 2.00mm mated width, making it Ideal for slim device profiles. This plug offers reliable mechanical and electrical connections in space-limited designs.
RoHS compliant
Low halogen
Related links
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
