Molex 504622 Series Vertical Board PCB Header, 30 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

£389.45

(exc. VAT)

£467.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£389.45£0.13

*price indicative

RS Stock No.:
471-986
Distrelec Article No.:
304-56-526
Mfr. Part No.:
504622-3010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504622

Current

300mA

Pitch

350μm

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Voltage

50V

COO (Country of Origin):
JP
The Molex BTB Plug 0.35mm is a Compact board-to-board connector designed for high-density electronic applications. It features a 0.35mm pitch, 0.60mm mated height, and 2.00mm mated width, making it Ideal for space-constrained designs. This connector ensures reliable electrical performance and secure mechanical engagement, suitable for various consumer electronics.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy