Molex 503108 Series Board PCB Header, 30 Contact(s), 400 μm Pitch, Shrouded
- RS Stock No.:
- 480-886
- Distrelec Article No.:
- 304-62-325
- Mfr. Part No.:
- 503108-3010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-886
- Distrelec Article No.:
- 304-62-325
- Mfr. Part No.:
- 503108-3010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503108 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 30 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 400μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503108 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 30 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 400μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex connection technology offers a robust solution for various electronic applications. This product is designed to meet the demanding needs of the industry by providing superior performance and reliability. Its Compact design ensures easy integration into tight spaces without compromising functionality. With cutting-edge materials used in its construction, it is built to withstand challenging environmental conditions, making it Ideal for outdoor and industrial usage. Customers can expect seamless connectivity with minimal signal loss, enhancing overall system efficiency. By prioritising durability and ease of use, this product is an excellent choice for professionals seeking high-quality connectivity solutions.
Designed for optimal performance in challenging environments
Compact construction allows for versatile installations
Utilises high-grade materials for enhanced durability
Ensures minimal signal loss for improved system efficiency
Facilitates easy integration into existing systems
Meets industry standards for quality and reliability
Related links
- Molex 502430 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
- Molex 503776 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503308 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 503304 Series Vertical Board PCB Header 0.4 mm Pitch Unshrouded
- Molex 505551 Series Right Angle PCB PCB Header 0.4 mm Pitch Shrouded
- Molex 50527 Series Vertical Surface PCB Header 0.35 mm Pitch, 2 Row
