TE Connectivity 5-5175472 Series Board PCB Header, 30 Contact(s), 500 μm Pitch, Shrouded
- RS Stock No.:
- 473-621
- Distrelec Article No.:
- 304-65-275
- Mfr. Part No.:
- 5-5175472-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-621
- Distrelec Article No.:
- 304-65-275
- Mfr. Part No.:
- 5-5175472-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-5175472 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-5175472 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug's compatibility with the CHAMP .050 Series I enhances its versatility, allowing seamless integration into your existing systems. This product not only meets but strives to exceed industry standards, assuring the user of continued dependability in their applications. Choose this component to benefit from a refined engineering design that aims to bolster your connectivity experience.
Facilitates efficient and secure electronic connectivity
Crafted for compatibility with the CHAMP .050 Series I
Enhances performance in both industrial and commercial applications
Supports quick assembly without compromising quality
Maintains compliance with stringent regulatory requirements
Low halogen content ensures a safer environmental impact
Designed to withstand rigorous operational conditions
Delivers reliability crucial for high-performance applications
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-64501 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 530882 Series Board PCB Header Unshrouded
