Molex 503308 Series Vertical Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

£461.21

(exc. VAT)

£553.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£461.21£0.154

*price indicative

RS Stock No.:
478-726
Distrelec Article No.:
304-56-478
Mfr. Part No.:
503308-3010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

503308

Product Type

PCB Header

Current

300mA

Pitch

400μm

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

400μm

Termination Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

REACH, RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex 0.40mm Pitch Board-to-Board Connector exemplifies the latest in interconnect technology, designed to deliver superior performance in Compact applications. With its dual row and vertical stacking configuration, this connector achieves an impressive 0.70mm to 1.00mm height, which allows for seamless integration in constrained spaces. Crafted for high-density circuit requirements, it supports 30 circuits, enabling efficient signal transmission while maintaining an Active status for optimal reliability. The Durable construction features a copper alloy built to withstand extensive use, making it an Ideal choice for Advanced board-to-board interconnections.

Engineered for board-to-board applications, ensuring high compatibility

Low height profile features minimise stack height for space savings

Supports a maximum operating temperature range of -20° to +85°C

Utilises a surface mount termination Interface for easy assembly

Durability is enhanced with a robust mating cycle lifespan

Designed with non-relevant halogen content to meet environmental standards

Built to comply with RoHS regulations, supporting eco-friendly initiatives

Efficiently manages up to 0.3A per contact for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy