Molex 54552 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 1500 units)*

£2,073.28

(exc. VAT)

£2,487.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,073.28£1.382

*price indicative

RS Stock No.:
469-776
Distrelec Article No.:
304-62-697
Mfr. Part No.:
54552-0402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

400μm

Current

300mA

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

4.35mm

Voltage

30V

Series

54552

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

EU RoHS, IEC 61249-2-21, REACH SVHC, IEC-62474, IPC 1752A

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle stands out with its Compact design, tailored for flawless interconnectivity in densely packed environments. This connector is engineered to accommodate a 0.40mm pitch, making it an exemplary choice for applications where space is at a premium. The dual-row configuration supports up to 40 circuits, delivering robust performance without compromising on ease of installation. Designed for surface mounting, it ensures a secure fit on the PCB while optimising overall assembly efficiency. With a remarkable operating temperature range, it guarantees stable functionality across varied environments, making it suitable for various electronic devices. Its low-halogen materials contribute to eco-friendly design, aligning with contemporary environmental standards.

Compact design fits into constrained spaces without sacrificing performance

Dual-row configuration supports a high circuit count

Surface mount style allows for efficient PCB integration

Low-halogen construction promotes environmental sustainability

Excellent durability ensures long-term operation and reliability in applications

Wide operating temperature range enhances flexibility across diverse environments

Designed for optimal signal integrity and electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy