Molex 54552 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 1500 units)*

£1,569.22

(exc. VAT)

£1,883.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,569.22£1.046

*price indicative

RS Stock No.:
481-048
Distrelec Article No.:
304-57-476
Mfr. Part No.:
54552-0302
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

300mA

Pitch

400μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

4.35mm

Voltage

30V

Series

54552

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IEC-62474, EU RoHS, IEC 61249-2-21

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle represents an innovative solution for high-density connectivity needs. Designed specifically for applications requiring superior performance in Compact spaces, this connector offers a robust dual-row configuration with a pitch of only 0.40mm. The combination of plastic pegs and effective surface mount technology ensures a secure and stable installation, making it Ideal for a wide range of electronic devices. Moreover, its impressive operational temperature range from -40° to +105°C ensures durability and reliability in various environments. Whether for signal applications or in intricate PCB layouts, this receptacle delivers optimal functionality without compromising space.

Activates superior connectivity in tight electronic designs

Ensures seamless engagement with its vertical orientation

Crafted from phosphor bronze, guaranteeing long-lasting performance

Utilises gold plating for enhanced contact reliability

Complies with stringent environmental standards, including EU RoHS

Facilitates quick assembly with embossed tape-on-reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy