Molex 54552 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 481-050
- Distrelec Article No.:
- 304-62-699
- Mfr. Part No.:
- 54552-4016
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£3,910.96
(exc. VAT)
£4,693.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,910.96 | £2.607 |
*price indicative
- RS Stock No.:
- 481-050
- Distrelec Article No.:
- 304-62-699
- Mfr. Part No.:
- 54552-4016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 4.35mm | |
| Voltage | 30V | |
| Series | 54552 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 4.35mm | ||
Voltage 30V | ||
Series 54552 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863, chemSHERPA | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is designed for flexible and efficient connectivity in high-density applications. With a 0.40mm pitch, this surface mount connector caters to dual-row configurations, enabling streamlined PCB layouts. Its architecture supports a robust 40 circuits, perfectly suited for efficient signal transfer in various electronic devices. The absence of plastic pegs maximises component versatility, while the vertical orientation ensures space-saving deployment on PCBs. Crafted from Durable materials, this connector offers reliable performance even in demanding environments, making it Ideal for a wide array of applications in consumer electronics and industrial setups. The Active status of the product reflects its contemporary design and application support, enhancing both reliability and user confidence in critical electronic assemblies.
Engineered for dual-row connectivity to optimise PCB space
Boasts a maximum current rating of 0.3A to accommodate various signalling needs
Utilises phosphor bronze metal for superior durability and conductivity
Available in low-halogen material, ensuring compliance with environmental standards
Designed for a temperature range of -40° to +85°C for reliable operation across different conditions
Features embossed tape on reel packaging for easy handling and automated assembly
Mates seamlessly with specified plugs, enhancing overall system flexibility
Related links
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 54552 Series Board PCB Header 0.4 mm Pitch, Shrouded
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50555 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
