Molex 50507 Series Vertical Board Plug Assembly, 40 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 400 units)*

£193.00

(exc. VAT)

£231.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£193.00£0.483

*price indicative

RS Stock No.:
482-388
Distrelec Article No.:
304-56-547
Mfr. Part No.:
505070-4020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Plug Assembly

Series

50507

Current

300mA

Pitch

350μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

350μm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Board-to-Board Plug is a high-density connector designed for Compact electronic applications. It features a 0.35mm pitch and supports either a 0.60mm or 0.70mm mated height, accommodating 40 circuits within a 2.00mm mated width. Equipped with an armor nail, this plug ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy