Molex 505066 Series Vertical Board Plug Assembly, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-375
- Distrelec Article No.:
- 304-56-535
- Mfr. Part No.:
- 505066-1020
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£196.43
(exc. VAT)
£235.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £196.43 | £0.079 |
*price indicative
- RS Stock No.:
- 482-375
- Distrelec Article No.:
- 304-56-535
- Mfr. Part No.:
- 505066-1020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug Assembly | |
| Series | 505066 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug Assembly | ||
Series 505066 | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex BTB Connector 0.35mm SSB RP Series Receptacle is a Compact and robust board-to-board connector designed for high-density electronic applications. It features a 0.35mm pitch, 0.60mm mated height, and 2.00mm mated width, accommodating up to 10 circuits. This connector is equipped with an armor nail, providing enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- TE Connectivity 50844 Series Vertical Board Plug Assembly 2 Row, Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch, Unshrouded
- TE Connectivity 5536272 Series Vertical Board Plug Assembly 1.27 mm Pitch Unshrouded
- Molex 505066 Series Board PCB Header 350 μm Pitch, Unshrouded
- Molex 505066 Series Vertical Board PCB Header 350 μm Pitch Shrouded
