Molex 505066 Series Vertical Board PCB Header, 16 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-673
- Distrelec Article No.:
- 304-56-537
- Mfr. Part No.:
- 505066-1620
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£189.61
(exc. VAT)
£227.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £189.61 | £0.063 |
*price indicative
- RS Stock No.:
- 478-673
- Distrelec Article No.:
- 304-56-537
- Mfr. Part No.:
- 505066-1620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505066 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505066 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex BTB Connector 0.35mm SSB RP Series Receptacle is a Compact and reliable board-to-board connector designed for high-density applications. It features a 0.35mm pitch, 0.60mm mated height, and 2.00mm mated width, accommodating up to 16 circuits. This connector is equipped with an armor nail, providing enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 505066 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505066 Series Vertical Surface Mount Receptacle 0.35 mm Pitch Shrouded
- Molex 505066 Series Board PCB Header Shrouded
- Molex 505066 Series Vertical Board Plug Assembly 0.35 mm Pitch Unshrouded
- Molex 505066 Series Board PCB Header 0.35 mm Pitch, Unshrouded
- Molex 50506 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface PCB Connector 0.35 mm Pitch Shrouded
