Molex 505066 Series Board PCB Header, 350 μm Pitch, Shrouded

Subtotal (1 reel of 1500 units)*

£179.68

(exc. VAT)

£215.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£179.68£0.12

*price indicative

RS Stock No.:
473-516
Distrelec Article No.:
304-62-399
Mfr. Part No.:
505066-0820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505066

Product Type

PCB Header

Pitch

350μm

Housing Material

Liquid Crystal Polymer

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex connector solution is meticulously engineered to facilitate seamless connectivity in a variety of applications. Designed for reliability and performance, this product stands out with its robust construction, enabling it to withstand diverse operational environments. The connector is adept at integrating into multiple systems, ensuring efficient and secure connections, making it an Ideal choice for various electronic projects. With a clear focus on user demands, it provides consistent quality and performance, aligning with modern electrical challenges. This extensive connector series guarantees compatibility across different standards, promoting versatility in usage. Whether for industrial, automotive, or consumer electronic applications, this product meets stringent industry regulations and is compliant with RoHS directives, confirming its commitment to environmental safety.

Constructed from Durable materials for enhanced longevity

Designed to meet international quality standards

Offers a secure fit for reliable connections under different conditions

Ensures minimal signal loss for improved performance

Compatible with other components for seamless integration

Lightweight design facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy