Molex 505066 Series Board PCB Header, 22 Contact(s), 350 μm Pitch, Unshrouded
- RS Stock No.:
- 472-148
- Distrelec Article No.:
- 304-62-403
- Mfr. Part No.:
- 505066-2220
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£194.74
(exc. VAT)
£233.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £194.74 | £0.065 |
*price indicative
- RS Stock No.:
- 472-148
- Distrelec Article No.:
- 304-62-403
- Mfr. Part No.:
- 505066-2220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505066 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Number of Contacts | 22 | |
| Housing Material | Liquid Crystal Polymer | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505066 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Number of Contacts 22 | ||
Housing Material Liquid Crystal Polymer | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle from the SSB RP Series is a high-density connector designed for Compact electronic applications. It features a 0.35mm pitch, 0.60mm mated height, and 2.00mm mated width, accommodating 22 circuits. This connector is equipped with an armor nail for enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs that require reliable electrical performance in various consumer electronics.
RoHS compliant
Low halogen
Related links
- Molex 505066 Series Board PCB Header Shrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505066 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 505066 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 505066 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
