Molex 505070 Series Board PCB Header, 22 Contact(s), 350 μm Pitch, Shrouded
- RS Stock No.:
- 473-520
- Distrelec Article No.:
- 304-62-416
- Mfr. Part No.:
- 505070-2220
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
£189.67
(exc. VAT)
£227.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £189.67 | £0.316 |
*price indicative
- RS Stock No.:
- 473-520
- Distrelec Article No.:
- 304-62-416
- Mfr. Part No.:
- 505070-2220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505070 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 22 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505070 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 22 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug is a high-density connector designed for Compact electronic applications. It features a 0.35mm pitch and supports either a 0.60mm or 0.70mm mated height, accommodating 22 circuits within a 2.00mm mated width. Equipped with an armor nail, this plug ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 505066 Series Board PCB Header 0.35 mm Pitch, Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
