Molex 505070 Series Board PCB Header, Shrouded
- RS Stock No.:
- 473-523
- Distrelec Article No.:
- 304-62-410
- Mfr. Part No.:
- 505070-1440
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-523
- Distrelec Article No.:
- 304-62-410
- Mfr. Part No.:
- 505070-1440
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505070 | |
| Product Type | PCB Header | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505070 | ||
Product Type PCB Header | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug is a compact, high-density connector designed for reliable board-to-board connections in space-constrained electronic applications. It features a 0.35mm pitch, with either a 0.60mm or 0.70mm mated height, and a 2.00mm mated width, accommodating 12 circuits. Equipped with an armor nail, this plug ensures enhanced mechanical stability and secure mating, making it Ideal for designs requiring consistent electrical performance in demanding environments.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
