Molex 505070 Series Vertical Board PCB Header, 16 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-298
- Distrelec Article No.:
- 304-56-543
- Mfr. Part No.:
- 505070-1620
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-298
- Distrelec Article No.:
- 304-56-543
- Mfr. Part No.:
- 505070-1620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505070 | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 350μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505070 | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 350μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug features a high-density design with 16 circuits, offering a 0.35mm pitch for Compact applications. It has a 2.00mm mated width and provides flexibility with either a 0.60mm or 0.70mm mated height. The armor nail ensures secure mating and added mechanical stability, making it Ideal for demanding, high-performance electronic assemblies.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505066 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
