Molex 505070 Series Board PCB Header, 14 Contact(s), 350 μm Pitch, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-519
Distrelec Article No.:
304-62-409
Mfr. Part No.:
505070-1420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505070

Product Type

PCB Header

Pitch

350μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

14

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Row Pitch

350μm

Standards/Approvals

ELV, RoHS

COO (Country of Origin):
JP
The Molex Board-to-Board Plug from the SSB RP Series is a high-density connector designed for secure and reliable board-to-board connections. It features a 0.35mm pitch, offering either a 0.60mm or 0.70mm mated height, with a 2.00mm mated width, and supports 12 circuits. This plug is equipped with an armor nail, providing enhanced mechanical stability and ensuring secure mating, making it perfect for space-constrained designs requiring dependable electrical performance.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy