Molex 505070 Series Board PCB Header, 34 Contact(s), 350 μm Pitch, Shrouded
- RS Stock No.:
- 478-700
- Distrelec Article No.:
- 304-62-420
- Mfr. Part No.:
- 505070-3440
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-700
- Distrelec Article No.:
- 304-62-420
- Mfr. Part No.:
- 505070-3440
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505070 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Number of Contacts | 34 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 350μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505070 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Number of Contacts 34 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 350μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug is a high-density connector designed for Compact electronic applications. It features a 0.35mm pitch and supports either a 0.60mm or 0.70mm mated height, accommodating 34 circuits within a 2.00mm mated width. Equipped with an armor nail, this plug ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505070 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505274 Series Board PCB Header Shrouded
