TE Connectivity 50844 Series Vertical Board Plug Assembly, 40 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 482-245
- Distrelec Article No.:
- 304-49-996
- Mfr. Part No.:
- 5084488-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-245
- Distrelec Article No.:
- 304-49-996
- Mfr. Part No.:
- 5084488-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 50844 | |
| Product Type | Plug Assembly | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Pin | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 50844 | ||
Product Type Plug Assembly | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Pin | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- SG
The TE Connectivity plug assembly redefines connectivity with its exceptional design and reliability. Engineered specifically for blindmate applications, it ensures a seamless connection without the need for precision alignment, promoting ease of use and efficiency. This component is ideal for various demanding environments, offering robust performance while adhering to stringent compliance standards. The low-halogen materials exemplify a commitment to safety and environmental responsibility, maintaining exceptional durability across applications. With its obsolescence status clarified, this product guarantees longevity, making it an excellent choice for professionals seeking sustainable solutions in electronic assemblies. The plug assembly is compatible with standard solder processes, ensuring adaptability in various production environments. Experience the blend of innovation and functionality with this essential component for modern electronics.
Supports pin-in-paste soldering methods for convenient assembly
Utilises low halogen materials for enhanced environmental compliance
Facilitates easy blindmate connections for quick deployment
Designed for longevity, ensuring reliability over extended use
Adheres to rigorous safety standards, including EU RoHS and REACH regulations
Offers compatibility with multiple CAD file formats for versatile design support
Maintains excellent performance in challenging operating conditions
Related links
- TE Connectivity 50844 Series Straight Through Hole PCB Header 2 Row, Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- TE Connectivity 5536272 Series Vertical Board Plug Assembly 1.27 mm Pitch Unshrouded
- Molex 505066 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
