TE Connectivity 50844 Series Straight Through Hole PCB Header, 80 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 469-778
- Distrelec Article No.:
- 304-49-995
- Mfr. Part No.:
- 5084488-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-778
- Distrelec Article No.:
- 304-49-995
- Mfr. Part No.:
- 5084488-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 50844 | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 50844 | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- SG
The TE Connectivity champ blindmate plug assy V 80 is engineered for reliability and exceptional performance in connectivity solutions. Designed for seamless integration, this component addresses the growing demands of modern applications with precision and efficiency. Its robust construction guarantees longevity, making it a reliable choice for technical environments. With a focus on user-friendliness, this assembly simplifies installation processes while maintaining high standards of electrical performance. Whether for industrial or commercial use, this plug assembly stands out for its innovative design and compliance with stringent safety regulations, ensuring peace of mind for users.
Low halogen content contributes to environmentally conscious designs
Pin-in-Paste capability accommodates high-temperature soldering processes
Obsolescence notification aids in planning and inventory management
Provides extensive compliance with EU regulations for enhanced safety
Versatile applications facilitate use across various technical domains
Related links
- TE Connectivity 50844 Series Vertical Board Plug Assembly 2 Row, Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical PCB Header 2 Row, Unshrouded
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-103233 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 7-51 Series Vertical Through Hole PCB Header 800 μm Pitch Unshrouded
