TE Connectivity 4-873 Series Vertical Board PCB Header, 80 Contact(s), 2 Row, Unshrouded

Subtotal (1 pack of 8 units)*

£207.86

(exc. VAT)

£249.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£207.86£25.983

*price indicative

RS Stock No.:
477-252
Distrelec Article No.:
304-54-112
Mfr. Part No.:
4-87346-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4-873

Product Type

PCB Header

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

AMPMODU INTERCONNECTION SYSTEM

Mount Type

Board

Maximum Operating Temperature

240°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity Innovative component stands out for its reliable performance and exceptional design, aimed at optimising connectivity in varied applications. With a robust construction and precise engineering, it ensures a secure and enduring connection, making it a preferred choice for professionals seeking quality. Its versatile usage across multiple platforms highlights its adaptability, catering to diverse industry needs. Additionally, this product complies with significant directives, underscoring its safe use in electronic assemblies. Designed for effortless integration, it simplifies installation while ensuring the highest levels of efficiency. Its compact dimensions and lightweight design further enhance its appeal, allowing for seamless incorporation into existing systems.

Durable construction ensures long-lasting performance

Designed for optimal reliability across various applications

Complies with EU RoHS and ELV directives for eco-friendly use

Compact and lightweight design enhances installation flexibility

Versatile compatibility with a broad range of electronic platforms

Offers robust connectivity solutions for professional requirements

Engineered to facilitate quick and efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy