TE Connectivity AMPMODU MOD II Series Vertical PCB Header, 80 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 477-250
- Distrelec Article No.:
- 304-54-110
- Mfr. Part No.:
- 4-87227-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£220.94
(exc. VAT)
£265.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.94 | £27.618 |
*price indicative
- RS Stock No.:
- 477-250
- Distrelec Article No.:
- 304-54-110
- Mfr. Part No.:
- 4-87227-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | PCB Header | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type PCB Header | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance Connector Header Through Hole is engineered for exceptional reliability and efficiency in various demanding applications. Designed to meet stringent industry standards, it ensures seamless connectivity with its advanced design and robust construction. Its low halogen content makes it a responsible choice for environmentally conscious consumers. Offering an impeccable performance profile, this component is a testament to superior engineering and precision manufacturing.
Designed for high reliability across multiple applications
Complies with EU RoHS and ELV directives for environmental safety
Incorporates low halogen content, minimising environmental impact
Solder process capable of handling up to 240°C temperatures
Supports a wide range of compatible products, enhancing versatility
Provides assurance against REACH SVHC concerns, ensuring safety
Utilises advanced materials to promote long-lasting performance
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
