Molex 50507 Series Vertical Board Plug Assembly, 16 Contact(s), 350 μm Pitch, Unshrouded

Subtotal (1 reel of 400 units)*

£173.04

(exc. VAT)

£207.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£173.04£0.433

*price indicative

RS Stock No.:
482-384
Distrelec Article No.:
304-62-411
Mfr. Part No.:
505070-1610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Plug Assembly

Series

50507

Pitch

350μm

Housing Material

LCP

Number of Contacts

16

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Row Pitch

350μm

Standards/Approvals

ELV, RoHS

COO (Country of Origin):
JP
The Molex connector is designed to provide reliable interconnection systems for various applications. With its robust construction and Advanced engineering, this connector ensures superior performance even in challenging environments. It offers an excellent combination of mechanical integrity and electrical reliability, catering to both industrial and commercial sectors. The unique design allows for easy installation and maintenance, making it a preferred choice for professionals. It is specifically formulated to enhance functionality while ensuring safety standards are met, thereby making it an essential component in any electronic assembly.

Designed for high durability in demanding conditions

Offers exceptional conductivity to improve performance

Facilitates quick and efficient installation

Compatible with a wide range of applications

Constructed to resist corrosion and wear

Provides secure locking mechanisms for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy