TE Connectivity 51763 Series Vertical Board PCB Socket, 120-Contact, 2 Row, 1.27 mm Pitch Through Hole

Subtotal (1 tray of 7 units)*

£159.98

(exc. VAT)

£191.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£159.98£22.854

*price indicative

RS Stock No.:
469-677
Distrelec Article No.:
304-54-232
Mfr. Part No.:
5176376-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

120

Number of Rows

2

Sub Type

PCB Receptacle

Current

1A

Pitch

1.27mm

Termination Type

Through Hole

Housing Material

Nylon Fibreglass

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

16mm

Voltage

250V

Series

51763

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Receptacle is designed for seamless integration in board-to-board applications, ensuring secure connections and reliability. Featuring a vertical orientation, this 120-position connector provides exceptional versatility for various circuitry layouts. With a centreline of 1.27 mm, the receptacle is engineered to accommodate high-density designs while maintaining robust performance. The gold plating on mating contact areas enhances conductivity, guaranteeing optimal signal transmission in diverse operating environments. Constructed from durable nylon with glass fibre, it is well-suited for rigorous temperature ranges, ensuring that it meets the demands of modern electronics while offering long-lasting reliability.

Supports operation across a wide temperature range

Facilitates streamlined design with stackable features

Delivers high insulation resistance to bolster performance

Perfectly suited for signal circuit applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy