TE Connectivity 50846 Series Vertical Board PCB Socket, 60-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 482-246
- Distrelec Article No.:
- 304-54-211
- Mfr. Part No.:
- 5084613-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 800 units)*
£2,869.56
(exc. VAT)
£3,443.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £2,869.56 | £3.587 |
*price indicative
- RS Stock No.:
- 482-246
- Distrelec Article No.:
- 304-54-211
- Mfr. Part No.:
- 5084613-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 100V | |
| Series | 50846 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 100V | ||
Series 50846 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a cutting-edge solution designed for vertical board-to-board connections, expertly crafted to accommodate 60 positions with a centreline of 0.8 mm. Offering unparalleled reliability, this component is perfect for signal applications. Its golden contact finish enhances conductivity, while its robust natural housing ensures durability in demanding environments. This receptacle features a stackable configuration, allowing for efficient multi-layer connections. The innovative surface mount design and mechanical alignment features make installation seamless, while the high operating temperature range and appropriate voltage ratings ensure robust performance across various applications. With its commitment to quality, this product is an essential addition for any electronics project, from prototyping to large-scale manufacturing.
Offers a secure board-to-board connection, optimising space in your design
Designed for ease of assembly with mechanical alignment features
Equipped for high-efficiency signal transmission
Capable of sustained performance in extreme environments with its wide temperature range
Its stackable design allows for versatile utilisation across various applications
Constructed from high-grade materials for enhanced durability and longevity
Utilises advanced plating techniques for superior contact reliability
Supports a high current rating, making it suitable for diverse electrical applications
Related links
- TE Connectivity 50846 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 2-1735 Series Vertical Board PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
