TE Connectivity Free Height Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch

Subtotal (1 reel of 100 units)*

£1,353.22

(exc. VAT)

£1,623.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,353.22£13.532

*price indicative

RS Stock No.:
480-638
Distrelec Article No.:
304-53-708
Mfr. Part No.:
1735482-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Pitch

800μm

Current

500mA

Housing Material

Matt

Number of Contacts

120

Orientation

Vertical

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle embodies the perfect blend of functionality and advanced engineering, designed specifically for vertical board-to-board configurations. Built for exceptional performance, this component boasts 120 positions with a precise 0.8 mm centreline, ensuring seamless connections and a compact design. Whether utilised in high-density applications or complex electronic systems, its surface mount technology ensures reliability and robustness. Crafted from high-quality materials, this receptacle features exceptional insulation resistance, ensuring safe operation in demanding environments. With its free height feature and gold plating, it effortlessly meets the requirements of modern electronic designs, providing an efficient solution for signal connection in various industries.

Boasts a vertical orientation to enhance space efficiency

Engineered for parallel stacking to optimise board layout

Delivers a strong mating alignment through its polarization feature

Temperature rated for high-performance applications

Packaging in tape and reel facilitates easy assembly in large-scale production

Supports reflow soldering up to 260°C, ensuring compatibility with modern soldering techniques

Low halogen content enhances compliance with environmental standards

Matt finish on body materials reduces glare, improving visibility during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy