TE Connectivity Free Height Series Vertical Board PCB Header, 140 Contact(s), 800 μm Pitch
- RS Stock No.:
- 472-285
- Distrelec Article No.:
- 304-53-709
- Mfr. Part No.:
- 1735482-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£1,486.63
(exc. VAT)
£1,783.96
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,486.63 | £14.866 |
*price indicative
- RS Stock No.:
- 472-285
- Distrelec Article No.:
- 304-53-709
- Mfr. Part No.:
- 1735482-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 140 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 140 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity 2327 Series Vertical Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Surface Receptacle 800 μm Pitch Shrouded
