TE Connectivity Free Height Series Vertical Board PCB Header, 140 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tube of 21 units)*

£247.67

(exc. VAT)

£297.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£247.67£11.794

*price indicative

RS Stock No.:
472-973
Distrelec Article No.:
304-53-707
Mfr. Part No.:
1735481-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Pitch

800μm

Current

500mA

Housing Material

Matt

Number of Contacts

140

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

800μm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly engineered for vertical board-to-board applications, offering a robust solution for high-density electronic designs. With a remarkable 140 positions and a 0.8 mm centreline, it facilitates efficient signal transmission while maintaining a sleek profile. Designed with versatility in mind, it features a gold-plated contact surface for exceptional conductivity and durability. The natural finish and innovative construction promise reliable performance in demanding environments, rendering it suitable for a variety of applications. Ideal for use in communication, automotive, and consumer electronics, this receptacle exemplifies quality and precision, ensuring seamless integration into your projects.

Offers a board-to-board connector system for enhanced connectivity

Designed to withstand operating temperatures from -40 to 125 °C

Constructed with a reliable copper alloy contact base for improved electrical performance

Supports a maximum current rating of 0.5 A to meet diverse application needs

Facilitates easy assembly with a pick-and-place cover feature

Ensures compatibility with a broad range of PCBs through precise alignment features

Features a low halogen content, aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy