TE Connectivity Free Height Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch
- RS Stock No.:
- 480-637
- Distrelec Article No.:
- 304-53-706
- Mfr. Part No.:
- 1735481-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£224.98
(exc. VAT)
£269.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £224.98 | £7.499 |
*price indicative
- RS Stock No.:
- 480-637
- Distrelec Article No.:
- 304-53-706
- Mfr. Part No.:
- 1735481-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 100 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 100 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle presents an innovative solution for board-to-board connectivity, offering a robust design tailored for precise signal transmission. Featuring a vertical orientation and a compact 0.8 mm centreline, this receptacle is ideal for high-density applications where space is at a premium. With its gold-plated contacts, the connector ensures excellent conductivity and durability over time. The natural finish adds to its aesthetic appeal while maintaining compatibility with various circuit designs. Additionally, the assembly process is streamlined with a surface mount configuration, enhancing overall efficiency in production environments. This product is engineered to withstand high operating temperatures and voltages, making it suitable for a range of industrial applications. Its thoughtful construction enables lasting performance, ensuring reliability in demanding conditions.
Designed for seamless integration in high-density layouts
Offers reliable board-to-board connectivity with a strong mechanical interface
Conducts signals effectively with its high-quality gold plating
Accommodates diverse configurations through its stackable design
Supports an operating temperature range favourable for various applications
Allows for easy assembly with its surface mount feature
Boasts a slim profile that minimises space consumption on PCBs
Ensures durability and longevity with robust materials
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 600 μm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
