TE Connectivity Free Height Series Vertical Surface PCB Header, 100 Contact(s), 800 μm Pitch
- RS Stock No.:
- 478-402
- Distrelec Article No.:
- 304-53-769
- Mfr. Part No.:
- 2-1735481-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-402
- Distrelec Article No.:
- 304-53-769
- Mfr. Part No.:
- 2-1735481-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Number of Contacts | 100 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Number of Contacts 100 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle exemplifies high performance in board-to-board connections, featuring a vertical orientation and a robust design suitable for various applications. Engineered for reliability, it accommodates up to 100 positions with a centerline pitch of just 0.8 mm, making it ideal for compact assemblies. The connector boasts a gold (Au) plating for enhanced conductivity and resistance to corrosion, while the natural colour ensures easy integration into existing layouts. With an operating voltage of 100 VAC, this receptacle meets industry standards for efficiency and safety. Its carefully chosen materials and construction guarantee optimal performance, making it a trusted choice for professionals in the electronic assembly field.
Designed for surface mount applications, ensuring a stable connection
Optimised for high-density PCB layouts, reducing space without sacrificing performance
Manufactured from durable materials that provide long-lasting reliability
Features a parallel board-to-board configuration for efficient signal transmission
Compatible with a variety of connectors, enhancing flexibility in design
Includes integral alignment features to simplify installation
Supports a wide operating temperature range, catering to diverse environmental conditions
Low insertion force aids in the assembly process, minimising the risk of damage
Incorporates advanced plating technology, ensuring superior contact reliability
Meets stringent compliance requirements for enhanced safety and environmental responsibility
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 600 μm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
