TE Connectivity Free Height Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch
- RS Stock No.:
- 504-747
- Distrelec Article No.:
- 304-53-770
- Mfr. Part No.:
- 2-1735482-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£1,501.50
(exc. VAT)
£1,801.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,501.50 | £15.015 |
*price indicative
- RS Stock No.:
- 504-747
- Distrelec Article No.:
- 304-53-770
- Mfr. Part No.:
- 2-1735482-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 100 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 100 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an innovative connector solution designed to facilitate seamless board-to-board connections with precision and reliability. With its vertical orientation and compact design, this product ensures optimal space utilisation on your circuit boards while supporting high-density applications. The advanced materials and construction methods provide excellent performance under varying environmental conditions, making it ideal for a wide range of electronic devices. This receptacle not only boasts an impressive number of positions but also offers compatibility with various board configurations, ensuring versatility in application. Its meticulous design prioritises user-friendliness, allowing for effortless integration and assembly, thus enhancing the overall efficiency of your manufacturing process.
Optimised for high-density applications, enhancing space management
Robust construction ensures durability and long-term reliability
Supports seamless board-to-board connectivity for streamlined functionality
Customization options available for specific application needs
Meets industry standards for quality and performance
Designed for efficient pick and place assembly, saving time during production
Natural colour blends well with different PCB layouts, maintaining aesthetic appeal
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 600 μm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
