TE Connectivity Dynamic 2000 Series Vertical Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-537
- Distrelec Article No.:
- 304-50-191
- Mfr. Part No.:
- 1376386-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£272.55
(exc. VAT)
£327.06
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £272.55 | £0.909 |
*price indicative
- RS Stock No.:
- 477-537
- Distrelec Article No.:
- 304-50-191
- Mfr. Part No.:
- 1376386-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, VDE Certificate | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, VDE Certificate | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
