TE Connectivity AMP Series Horizontal Board PCB Header, 36 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 35 units)*

£368.96

(exc. VAT)

£442.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£368.96£10.542

*price indicative

RS Stock No.:
471-166
Distrelec Article No.:
304-63-168
Mfr. Part No.:
174912-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP

Pitch

2.5mm

Number of Contacts

36

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is an essential component for any robust wire-to-board connection system. Designed for a horizontal orientation, this header offers a fully shrouded structure, ensuring reliable connectivity across 36 positions. With a 2.5 mm centreline, it supports efficient space utilisation on your printed circuit board, making it ideal for complex electronic applications. The connector is compatible with a variety of PCB configurations, providing flexibility and ease of assembly. Manufactured with a tin plating, it guarantees excellent conductivity and corrosion resistance, promising longevity and performance even in demanding environments. This product is designed to meet the needs of contemporary engineering challenges by providing a dependable, efficient, and high-performance connection solution.

Supports a versatile number of positions for increased connectivity options

Features a fully shrouded design for enhanced safety and reliability

Constructed with a tin coating for superior electrical performance and oxidation resistance

Facilitates horizontal mounting, optimising layout efficiency on PCBs

Compatible with a range of PCB configurations, offering flexibility in design

Designed to withstand operating temperatures up to 105 °C, ensuring stable performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy