TE Connectivity 2-6430 Series Horizontal Board PCB Header, 24 Contact(s), 3.96 mm Pitch, Unshrouded
- RS Stock No.:
- 474-844
- Distrelec Article No.:
- 304-53-840
- Mfr. Part No.:
- 2-643067-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-844
- Distrelec Article No.:
- 304-53-840
- Mfr. Part No.:
- 2-643067-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-6430 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-6430 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover serves as an essential component for maintaining the integrity of wiring assemblies in various applications. Designed with a robust nylon material, it not only offers superior durability but also facilitates optimal cable management. The elegant white finish enhances aesthetic appeal while ensuring compatibility with 24-position wiring systems. This product is specifically tailored for use with MTA 156 connectors, showcasing versatility in industrial and commercial settings. With its ability to withstand high operating temperatures, this cover ensures reliable performance in demanding environments, making it a vital inclusion for any extensive wiring solution.
Crafted from high-quality nylon for enhanced durability
Offers effective strain relief to prevent cable damage
Compatible with MTA 156 connector systems
Maintains optimal performance even in high-temperature scenarios
Features a clean, white finish for aesthetic integration
Related links
- TE Connectivity MTA-156 Series Straight Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Right Angle Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5917 Series Horizontal Board PCB Header Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
